Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steute | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Maximum Cable Length | 5m | |
Features | - | |
Operating Force | 5608gf | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,730.52000 | ¥1,730.52 |