110049863 | ||
---|---|---|
DigiKey Part Number | 110049863-ND | |
Manufacturer | ||
Manufacturer Product Number | 110049863 | |
Description | TIP CHISEL 2.4MM FOR TS 550/600 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.094" (2.40mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | TS 550, TS 600 |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8419.90.9580 |
Attribute | Description |
---|---|
Other Names | 72023-ND TS 23 TS23 72023 |
Standard Package | 12 |