110048202 | ||
---|---|---|
DigiKey Part Number | 96-110048202-ND | |
Manufacturer | ||
Manufacturer Product Number | 110048202 | |
Description | FEED ROLLER MESSING 7MM D30MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Roller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Roller | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | HG 2520 E, HG 2620 E | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.33000 | ¥381.33 |
5 | ¥372.36200 | ¥1,861.81 |