110040800 | ||
---|---|---|
DigiKey Part Number | 96-110040800-ND | |
Manufacturer | ||
Manufacturer Product Number | 110040800 | |
Description | SPARE PART FINE DUST PARTICLE FL | |
Customer Reference | ||
Detailed Description | Fine Dust Particle Fleece |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Fine Dust Particle Fleece | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG2620E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.53000 | ¥164.53 |