110038332

DigiKey Part Number
96-110038332-ND
Manufacturer
Manufacturer Product Number
110038332
Description
FAST WELDING NOZZLE 4MM
Customer Reference
Detailed Description
Nozzle, Welding Tip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Welding Tip
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG2520E, HG2620E
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6¥566.24667¥3,397.48
Manufacturers Standard Package