110025597 | ||
---|---|---|
DigiKey Part Number | 110025597-ND | |
Manufacturer | ||
Manufacturer Product Number | 110025597 | |
Description | HL2020E PRO HEATGUN LCD DISPLAY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 120°F ~ 1150°F (49°C ~ 621°C) 1600W Black, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 120°F ~ 1150°F (49°C ~ 621°C) | |
Voltage | 120V | |
Current | 13.3 A | |
Power - Rated | 1600W | |
Includes | Heat Gun | |
For Use With/Related Products | Heat Shrink Tubing, Plastic Welding, Soldering | |
Compatible Tools | - | |
Features | 3-Stage Air Control, 6' Cord, Built-In Overhead Hanger, LCD Display, Variable Temperature Control | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.30" (33.02mm) | |
Air Flow | 4.0 CFM, 4.0 CFM ~ 8.0 CFM, 6.0 CFM ~ 13.0 CFM | |
Color | Black, Gray | |
Weight | 2.2 lbs (997.9 g) |
Resource Type | Link |
---|---|
Datasheets | 110025597 Datasheet |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8516.79.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,010.17000 | ¥2,010.17 |
5 | ¥1,945.33800 | ¥9,726.69 |
10 | ¥1,880.49300 | ¥18,804.93 |
25 | ¥1,815.64800 | ¥45,391.20 |
Attribute | Description |
---|---|
Other Names | 0018139375500 |
Standard Package | 12 |