
SV221HUC4K | |
|---|---|
DigiKey Part Number | 5214-SV221HUC4K-ND |
Manufacturer | |
Manufacturer Product Number | SV221HUC4K |
Description | 2 PORT HYBRID USB-A + HDMI AND U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals Audio, DisplayPort Monitor, HDMI Monitor, Keyboard |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes HDMI/USB KVM Cable, Power Cord, Upgrade Cable |
Type Standard KVM | Size 6.80" L x 4.70" W x 3.30" H (172.7mm x 119.4mm x 83.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥517.45000 | ¥517.45 |
| 10 | ¥459.00100 | ¥4,590.01 |
| 25 | ¥437.64480 | ¥10,941.12 |
| 50 | ¥422.15860 | ¥21,107.93 |
| 100 | ¥407.21960 | ¥40,721.96 |








