2 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV211KUSB

DigiKey Part Number
5214-SV211KUSB-ND
Manufacturer
Manufacturer Product Number
SV211KUSB
Description
2 PORT BLACK USB KVM SWITCH KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
2
Manufacturer
StarTech.com
Peripherals
Audio, USB Keyboard, USB Mouse, VGA Monitor
Packaging
Bag
Mounting Type
Desktop
Part Status
Active
Includes
Audio Cable, KVM Cable
Type
Standard KVM
Size
3.80" L x 3.80" W x 0.80" H (96.5mm x 96.5mm x 20.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 436
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥450.05000¥450.05
10¥399.22600¥3,992.26
25¥380.65120¥9,516.28
50¥367.17800¥18,358.90
100¥354.18330¥35,418.33
Manufacturers Standard Package