TDN1101W-TR | ||
---|---|---|
DigiKey Part Number | 404-1285-2-ND - Tape & Reel (TR) 404-1285-1-ND - Cut Tape (CT) 404-1285-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDN1101W-TR | |
Description | EMITTER IR 870NM 50MA SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 870nm 1.4V 50mA 0.6mW/sr @ 20mA 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.6mW/sr @ 20mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TDN1101W-TR |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
10 | ¥3.75400 | ¥37.54 |
100 | ¥2.48230 | ¥248.23 |
1,000 | ¥1.91646 | ¥1,916.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73175 | ¥4,329.38 |
5,000 | ¥1.61631 | ¥8,081.55 |
12,500 | ¥1.55858 | ¥19,482.25 |
25,000 | ¥1.53549 | ¥38,387.25 |
Attribute | Description |
---|---|
Other Names | 404-1285-6 404-1285-2 TDN1101W-TR-ND 404-1285-1 |
Standard Package | 2,500 |