M21P/1 | ||
---|---|---|
DigiKey Part Number | 374-1157-ND | |
Manufacturer | ||
Manufacturer Product Number | M21P/1 | |
Description | MAGNET 1.122"L X 0.246"W PBT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | MK21 Magnet 1.122" L x 0.246" W x 0.750" H (28.5mm x 6.25mm x 19.0mm) Polybutylene Terephthalate (PBT), Glass Filled Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | MK21 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Magnet | Alnico (AlNiCo) | |
Package / Case | Flange Mount | |
Size | 1.122" L x 0.246" W x 0.750" H (28.5mm x 6.25mm x 19.0mm) | |
Operating Temperature | 150°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
10 | ¥34.76700 | ¥347.67 |
25 | ¥30.90560 | ¥772.64 |
50 | ¥29.35940 | ¥1,467.97 |
250 | ¥26.26892 | ¥6,567.23 |
500 | ¥23.95126 | ¥11,975.63 |
1,000 | ¥22.40598 | ¥22,405.98 |