291 | ||
---|---|---|
DigiKey Part Number | 452-1168-ND | |
Manufacturer | ||
Manufacturer Product Number | 291 | |
Description | VAR XFMR 120/132VAC 3A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 120VAC, 132VAC Terminals Output 3A (0.4kVA) Constant Current Variable Transformer Input Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 132VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 3A (0.4kVA) | |
Size | 2.930" Dia x 2.310" L (74.40mm x 58.67mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,377.92000 | ¥2,377.92 |