291-2 | ||
---|---|---|
DigiKey Part Number | 291-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 291-2 | |
Description | VAR XFMR 120/132/240/264VAC 3A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 120VAC, 132VAC, 240VAC, 264VAC Terminals Output 3A (0.79kVA) Constant Current Variable Transformer Input Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 132VAC, 240VAC, 264VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 3A (0.79kVA) | |
Size | 3.880" Dia x 5.590" L (98.55mm x 141.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,312.12000 | ¥7,312.12 |