171 | ||
---|---|---|
DigiKey Part Number | 452-1182-ND | |
Manufacturer | ||
Manufacturer Product Number | 171 | |
Description | VAR XFMR 120/132VAC 1.75A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 120VAC, 132VAC Terminals Output 1.75A (0.23kVA) Constant Current Variable Transformer Input Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 132VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 1.75A (0.23kVA) | |
Size | 2.940" Dia x 1.880" L (74.68mm x 47.75mm) |
Resource Type | Link |
---|---|
Datasheets | AC Voltage Control Brochure |
HTML Datasheet | 171 Drawing |
Product Drawings | 171 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,697.86000 | ¥1,697.86 |
Attribute | Description |
---|---|
Other Names | 171-ND 452-1182 |
Standard Package | 1 |