RSF1JT1K00 | ||
---|---|---|
DigiKey Part Number | RSF1JT1K00TR-ND - Tape & Reel (TR) RSF1JT1K00CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RSF1JT1K00 | |
Description | RES 1K OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF1JT1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | RSF1JT1K00 Models |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | RSF1JT1K00 Models |
Product Drawings | RSF Series Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.71500 | ¥17.15 |
25 | ¥1.31360 | ¥32.84 |
50 | ¥0.95280 | ¥47.64 |
100 | ¥0.66990 | ¥66.99 |
250 | ¥0.54176 | ¥135.44 |
500 | ¥0.42696 | ¥213.48 |
1,000 | ¥0.29559 | ¥295.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.27094 | ¥677.35 |
5,000 | ¥0.24632 | ¥1,231.60 |
12,500 | ¥0.22990 | ¥2,873.75 |
25,000 | ¥0.21841 | ¥5,460.25 |
62,500 | ¥0.21397 | ¥13,373.12 |
125,000 | ¥0.20937 | ¥26,171.25 |
Attribute | Description |
---|---|
Other Names | RS11K5%R RS11KJR-ND RSF11KJRCT RSF11K5%R RSF1JT1K00-ND RSF11KJR RSF11KJRTR-ND RSF11K5%R-ND RSF11KJRCT-ND RSF 1 1K 5% R RSF11KJR-ND RSF1JT1K00CT RSF 1 1K 5% R-ND RS 1 1K 5% R-ND RSF11KJRTR RS 1 1K 5% R RSF1JT1K00INACTIVE RS11KJR RS11K5%R-ND RSF1JT1K00TR |
Standard Package | 2,500 |