RNF18FTD1K00 | ||
---|---|---|
DigiKey Part Number | RNF18FTD1K00TR-ND - Tape & Reel (TR) RNF18FTD1K00CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNF18FTD1K00 | |
Description | RES 1K OHM 1% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNF18FTD1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | RNF General Purpose and Precision Metal Film Resistors |
CAD Models | RNF18FTD1K00 Models |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | RNF18FTD1K00 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.70700 | ¥7.07 |
25 | ¥0.51720 | ¥12.93 |
50 | ¥0.40160 | ¥20.08 |
100 | ¥0.27310 | ¥27.31 |
250 | ¥0.22404 | ¥56.01 |
500 | ¥0.17820 | ¥89.10 |
1,000 | ¥0.12641 | ¥126.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09772 | ¥488.60 |
10,000 | ¥0.08765 | ¥876.50 |
25,000 | ¥0.08047 | ¥2,011.75 |
50,000 | ¥0.07558 | ¥3,779.00 |
125,000 | ¥0.07386 | ¥9,232.50 |
Attribute | Description |
---|---|
Other Names | RNF1/8T11KFRCT-ND RNF 1/8 T1 1K 1% R-ND RNF1/8T11KFRTR RNF18FTD1K00CT RNF1/8T11KFR-ND RN 1/8 T1 1K 1% R RNF1/8T11KFR RNF18FTD1K00TR RN1/8T11KFR RNF1/8T11K1%R-ND RNF1/8T11KFRCT RNF18FTD1K00INACTIVE RNF1/8T11K1%R RN1/8T11K1%R-ND RNF 1/8 T1 1K 1% R RNF1/8T11KFRTR-ND RNF18FTD1K00-ND RN1/8T11K1%R RN1/8T11KFR-ND |
Standard Package | 5,000 |