RNF14FTD10M0 | ||
---|---|---|
DigiKey Part Number | RNF14FTD10M0TR-ND - Tape & Reel (TR) RNF14FTD10M0CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNF14FTD10M0 | |
Description | RES 10M OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNF14FTD10M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | RNF General Purpose and Precision Metal Film Resistors |
CAD Models | RNF14FTD10M0 Models |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | RNF14FTD10M0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.11400 | ¥11.14 |
25 | ¥0.85520 | ¥21.38 |
50 | ¥0.61940 | ¥30.97 |
100 | ¥0.43570 | ¥43.57 |
250 | ¥0.35216 | ¥88.04 |
500 | ¥0.27754 | ¥138.77 |
1,000 | ¥0.19210 | ¥192.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16012 | ¥800.60 |
10,000 | ¥0.14944 | ¥1,494.40 |
25,000 | ¥0.14196 | ¥3,549.00 |
50,000 | ¥0.13908 | ¥6,954.00 |
125,000 | ¥0.13609 | ¥17,011.25 |
Attribute | Description |
---|---|
Other Names | RN1/4T110MFR RNF1/4T110M1%RTR-ND RNF1/4T110M1%R-ND RN 1/4 T1 10M 1% R RNF1/4T110M1%RCT-ND RNF1/4T110M1%RTR RNF14FTD10M0TR RNF1/4T110M1%R RNF1/4T110MFRTR RNF 1/4 T1 10M 1% R RNF14FTD10M0-ND RNF1/4T110M1%RCT RNF1/4T110MFRCT-ND RN1/4T110M1%R RNF1/4T110MFRTR-ND RNF14FTD10M0CT RN1/4T110M1%R-ND RN1/4T110MFR-ND RNF14FTD10M0INACTIVE RNF1/4T110MFRCT |
Standard Package | 5,000 |