RNCP0805FTD1K00 | ||
---|---|---|
DigiKey Part Number | RNCP0805FTD1K00TR-ND - Tape & Reel (TR) RNCP0805FTD1K00CT-ND - Cut Tape (CT) RNCP0805FTD1K00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RNCP0805FTD1K00 | |
Description | RES 1K OHM 1% 1/4W 0805 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNCP0805FTD1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.22000 | ¥2.20 |
50 | ¥0.18220 | ¥9.11 |
100 | ¥0.16500 | ¥16.50 |
500 | ¥0.13090 | ¥65.45 |
1,000 | ¥0.11731 | ¥117.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.08951 | ¥447.55 |
10,000 | ¥0.07914 | ¥791.40 |
25,000 | ¥0.06691 | ¥1,672.75 |
50,000 | ¥0.05872 | ¥2,936.00 |
125,000 | ¥0.05139 | ¥6,423.75 |