RNCP0603FTD10K0 | ||
---|---|---|
DigiKey Part Number | RNCP0603FTD10K0TR-ND - Tape & Reel (TR) RNCP0603FTD10K0CT-ND - Cut Tape (CT) RNCP0603FTD10K0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RNCP0603FTD10K0 | |
Description | RES 10K OHM 1% 1/8W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNCP0603FTD10K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RNCP Series |
Product Training Modules | RNCP Series Thin Film Resistors |
Environmental Information | |
Featured Product | RNCP Series High Power Thin Film Resistors |
CAD Models | RNCP0603FTD10K0 Models |
PCN Part Number | Global Part Number 9/Aug/2010 |
EDA Models | RNCP0603FTD10K0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.18700 | ¥1.87 |
50 | ¥0.15120 | ¥7.56 |
100 | ¥0.13820 | ¥13.82 |
500 | ¥0.10910 | ¥54.55 |
1,000 | ¥0.09780 | ¥97.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07458 | ¥372.90 |
10,000 | ¥0.06595 | ¥659.50 |
25,000 | ¥0.05575 | ¥1,393.75 |
50,000 | ¥0.04893 | ¥2,446.50 |
125,000 | ¥0.04282 | ¥5,352.50 |
Attribute | Description |
---|---|
Other Names | RNCP0603FTD10K0CT RNCP 0603 T1 10K 1% R RNCP0603T110KFRCT-ND RNCP0603T110KFR RNCP0603T110KFRTR-ND RNCP0603T110KFRCT RNCP0603T110KFRDKR RNCP0603T110KFRDKR-ND RNCP0603FTD10K0DKR RNCP0603FTD10K0TR |
Standard Package | 5,000 |