RNCF0805BTE1K60 | ||
---|---|---|
DigiKey Part Number | 738-RNCF0805BTE1K60TR-ND - Tape & Reel (TR) 738-RNCF0805BTE1K60CT-ND - Cut Tape (CT) 738-RNCF0805BTE1K60DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RNCF0805BTE1K60 | |
Description | RES SMD 1.6K OHM 0.1% 1/4W 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNCF0805BTE1K60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.70700 | ¥17.07 |
50 | ¥1.33320 | ¥66.66 |
100 | ¥1.18940 | ¥118.94 |
500 | ¥0.89852 | ¥449.26 |
1,000 | ¥0.79160 | ¥791.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42405 | ¥2,120.25 |
10,000 | ¥0.42145 | ¥4,214.50 |