RMCF0805ZT0R00

DigiKey Part Number
RMCF0805ZT0R00TR-ND - Tape & Reel (TR)
RMCF0805ZT0R00CT-ND - Cut Tape (CT)
RMCF0805ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805ZT0R00
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.81000¥0.81
10¥0.13800¥1.38
25¥0.10400¥2.60
50¥0.07800¥3.90
100¥0.05530¥5.53
250¥0.04424¥11.06
500¥0.03544¥17.72
1,000¥0.02610¥26.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.01871¥93.55
10,000¥0.01626¥162.60
25,000¥0.01429¥357.25
50,000¥0.01311¥655.50
125,000¥0.01284¥1,605.00
Manufacturers Standard Package