
RMCF0402FT6K65 | |
|---|---|
DigiKey Part Number | RMCF0402FT6K65TR-ND - Tape & Reel (TR) RMCF0402FT6K65CT-ND - Cut Tape (CT) RMCF0402FT6K65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT6K65 |
Description | RES 6.65K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT6K65 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-6651GLF | Bourns Inc. | 15,450 | CR0402-FX-6651GLFCT-ND | ¥0.83000 | Direct |
| AF0402FR-076K65L | YAGEO | 8,880 | 13-AF0402FR-076K65LCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.16500 | ¥1.65 |
| 25 | ¥0.11920 | ¥2.98 |
| 50 | ¥0.09420 | ¥4.71 |
| 100 | ¥0.07530 | ¥7.53 |
| 250 | ¥0.05724 | ¥14.31 |
| 500 | ¥0.04714 | ¥23.57 |
| 1,000 | ¥0.03928 | ¥39.28 |
| 5,000 | ¥0.02706 | ¥135.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02355 | ¥235.50 |
| 20,000 | ¥0.02078 | ¥415.60 |
| 30,000 | ¥0.01944 | ¥583.20 |
| 50,000 | ¥0.01798 | ¥899.00 |
| 70,000 | ¥0.01715 | ¥1,200.50 |
| 100,000 | ¥0.01637 | ¥1,637.00 |


