
RGC0402DTC10K0 | |
|---|---|
DigiKey Part Number | 738-RGC0402DTC10K0TR-ND - Tape & Reel (TR) 738-RGC0402DTC10K0CT-ND - Cut Tape (CT) 738-RGC0402DTC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0402DTC10K0 |
Description | RES 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402DTC10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RHD1002X | Panasonic Industry | 104,327 | P15984CT-ND | ¥1.16000 | Direct |
| RE0402DRE0710KL | YAGEO | 52 | 13-RE0402DRE0710KLCT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.57900 | ¥5.79 |
| 25 | ¥0.45000 | ¥11.25 |
| 50 | ¥0.37720 | ¥18.86 |
| 100 | ¥0.31920 | ¥31.92 |
| 250 | ¥0.26132 | ¥65.33 |
| 500 | ¥0.22808 | ¥114.04 |
| 1,000 | ¥0.20195 | ¥201.95 |
| 5,000 | ¥0.16029 | ¥801.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14818 | ¥1,481.80 |
| 20,000 | ¥0.13856 | ¥2,771.20 |
| 30,000 | ¥0.13387 | ¥4,016.10 |
| 50,000 | ¥0.12879 | ¥6,439.50 |
| 70,000 | ¥0.12588 | ¥8,811.60 |
| 100,000 | ¥0.12313 | ¥12,313.00 |

