CSRN2010FKR250 | ||
---|---|---|
DigiKey Part Number | CSRN2010FKR250TR-ND - Tape & Reel (TR) CSRN2010FKR250CT-ND - Cut Tape (CT) CSRN2010FKR250DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSRN2010FKR250 | |
Description | RES 0.25 OHM 1% 1W 2010 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSRN2010FKR250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | CSR, CSRN Series Datasheet |
Product Training Modules | Current Sensing Resistor |
Environmental Information | |
CAD Models | CSRN2010FKR250 Models |
PCN Design/Specification | Mult Series Material 13/Jul/2023 |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | CSR, CSRN Series Datasheet |
EDA Models | CSRN2010FKR250 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.08900 | ¥30.89 |
25 | ¥2.56240 | ¥64.06 |
50 | ¥2.16740 | ¥108.37 |
100 | ¥1.62260 | ¥162.26 |
250 | ¥1.44508 | ¥361.27 |
500 | ¥1.18234 | ¥591.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.91960 | ¥919.60 |
2,000 | ¥0.88676 | ¥1,773.52 |
5,000 | ¥0.87362 | ¥4,368.10 |
10,000 | ¥0.83749 | ¥8,374.90 |
25,000 | ¥0.82107 | ¥20,526.75 |
50,000 | ¥0.81319 | ¥40,659.50 |
100,000 | ¥0.81294 | ¥81,294.00 |
Attribute | Description |
---|---|
Other Names | CSRN10.251%ICT-ND CSRN10.251%ICT CSRN10.25FIDKR-ND CSRN 1 0.25 1% I CSRN10.251%ITR-ND CSRN10.251%IDKR-ND CSRN10.25FICT CSRN2010FKR250DKR CSRN2010FKR250TR CSRN10.251%ITR CSRN10.251%IDKR CSRN2010FKR250CT CSRN10.25FITR CSRN10.25FIDKR CSRN10.25FICT-ND CSRN10.25FITR-ND |
Standard Package | 1,000 |