CSRN2010FK20L0 | ||
---|---|---|
DigiKey Part Number | CSRN2010FK20L0TR-ND - Tape & Reel (TR) CSRN2010FK20L0CT-ND - Cut Tape (CT) CSRN2010FK20L0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSRN2010FK20L0 | |
Description | RES 0.02 OHM 1% 1W 2010 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSRN2010FK20L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | CSR, CSRN Series Datasheet |
Product Training Modules | Current Sensing Resistor |
Environmental Information | |
CAD Models | CSRN2010FK20L0 Models |
PCN Design/Specification | Mult Series Material 13/Jul/2023 |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | CSR, CSRN Series Datasheet |
EDA Models | CSRN2010FK20L0 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥3.64200 | ¥36.42 |
25 | ¥3.11520 | ¥77.88 |
50 | ¥2.70880 | ¥135.44 |
100 | ¥2.12260 | ¥212.26 |
250 | ¥1.94196 | ¥485.49 |
500 | ¥1.58052 | ¥790.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.25364 | ¥1,253.64 |
2,000 | ¥1.21027 | ¥2,420.54 |
5,000 | ¥1.18768 | ¥5,938.40 |
10,000 | ¥1.14071 | ¥11,407.10 |
25,000 | ¥1.11813 | ¥27,953.25 |
50,000 | ¥1.11780 | ¥55,890.00 |
Attribute | Description |
---|---|
Other Names | CSRN10.021%ICT-ND CSRN10.02FICT-ND CSRN10.02FIDKR-ND CSRN10.021%ITR-ND CSRN1-0.02FTR CSRN10.021%IDKR CSRN10.02FICT CSRN1-0.02FDKR-ND CSRN 1 0.02 1% I CSRN10.02FITR-ND CSRN10.02FIDKR CSRN1-0.02FTR-ND CSRN1-0.02FCT-ND CSRN10.021%IDKR-ND Q8179775 CSRN2010FK20L0TR CSRN1-0.02FCT CSRN10.021%ICT CSRN10.021%ITR CSRN10.02FITR CSRN2010FK20L0DKR CSRN2010FK20L0CT CSRN1-0.02FDKR |
Standard Package | 1,000 |