CSR1206FKR330 | ||
---|---|---|
DigiKey Part Number | CSR1206FKR330TR-ND - Tape & Reel (TR) CSR1206FKR330CT-ND - Cut Tape (CT) CSR1206FKR330DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSR1206FKR330 | |
Description | RES 0.33 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSR1206FKR330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥1.94160 | ¥48.54 |
50 | ¥1.44060 | ¥72.03 |
100 | ¥1.01620 | ¥101.62 |
250 | ¥0.90532 | ¥226.33 |
500 | ¥0.77592 | ¥387.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.59120 | ¥591.20 |
2,000 | ¥0.55425 | ¥1,108.50 |
5,000 | ¥0.49883 | ¥2,494.15 |
10,000 | ¥0.48774 | ¥4,877.40 |
25,000 | ¥0.47111 | ¥11,777.75 |
50,000 | ¥0.46188 | ¥23,094.00 |
100,000 | ¥0.45744 | ¥45,744.00 |