CSNL2512FT4L00 | ||
---|---|---|
DigiKey Part Number | CSNL2512FT4L00TR-ND - Tape & Reel (TR) CSNL2512FT4L00CT-ND - Cut Tape (CT) CSNL2512FT4L00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSNL2512FT4L00 | |
Description | RES 0.004 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSNL2512FT4L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Current Sensing Resistor |
Environmental Information | |
Featured Product | CSNL Series |
CAD Models | CSNL2512FT4L00 Models |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | CSNL2512FT4L00 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥3.81300 | ¥38.13 |
25 | ¥3.44680 | ¥86.17 |
50 | ¥3.10380 | ¥155.19 |
100 | ¥2.56320 | ¥256.32 |
250 | ¥2.41412 | ¥603.53 |
500 | ¥1.95416 | ¥977.08 |
1,000 | ¥1.58052 | ¥1,580.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.52882 | ¥3,057.64 |
6,000 | ¥1.49435 | ¥8,966.10 |
10,000 | ¥1.44262 | ¥14,426.20 |
50,000 | ¥1.42265 | ¥71,132.50 |
Attribute | Description |
---|---|
Other Names | CSNL2-0.004FCT CSNL20.0041%RCT CSNL2-0.004FDKR-ND CSNL2512FT4L00DKR CSNL20.004FRDKR-ND CSNL20.004FRTR-ND CSNL2512FT4L00CT CSNL2-0.004FCT-ND Q7441532 CSNL2-0.004FTR-ND CSNL20.004FRCT CSNL20.0041%RCT-ND CSNL20.0041%RTR CSNL20.004FRCT-ND CSNL 2 0.004 1% R CSNL2512FT4L00TR CSNL20.004FRDKR CSNL20.0041%RDKR-ND CSNL20.0041%RTR-ND CSNL20.004FRTR CSNL2-0.004FDKR CSNL2-0.004FTR |
Standard Package | 2,000 |