
CFM14JT4K70 | |
|---|---|
DigiKey Part Number | S4.7KQTR-ND - Tape & Reel (TR) S4.7KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT4K70 |
Description | RES 4.7K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT4K70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.24800 | ¥2.48 |
| 25 | ¥0.20520 | ¥5.13 |
| 50 | ¥0.17860 | ¥8.93 |
| 100 | ¥0.15630 | ¥15.63 |
| 250 | ¥0.13200 | ¥33.00 |
| 500 | ¥0.11678 | ¥58.39 |
| 1,000 | ¥0.10379 | ¥103.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08080 | ¥404.00 |
| 10,000 | ¥0.07326 | ¥732.60 |
| 15,000 | ¥0.06939 | ¥1,040.85 |
| 25,000 | ¥0.06500 | ¥1,625.00 |
| 35,000 | ¥0.06239 | ¥2,183.65 |
| 50,000 | ¥0.05983 | ¥2,991.50 |

