4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT4K70

DigiKey Part Number
S4.7KQTR-ND - Tape & Reel (TR)
S4.7KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT4K70
Description
RES 4.7K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -400ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68,010
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24800¥2.48
25¥0.20520¥5.13
50¥0.17860¥8.93
100¥0.15630¥15.63
250¥0.13200¥33.00
500¥0.11678¥58.39
1,000¥0.10379¥103.79
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.08080¥404.00
10,000¥0.07326¥732.60
15,000¥0.06939¥1,040.85
25,000¥0.06500¥1,625.00
35,000¥0.06239¥2,183.65
50,000¥0.05983¥2,991.50
Manufacturers Standard Package