CFM14JT330R | ||
---|---|---|
DigiKey Part Number | S330QTR-ND - Tape & Reel (TR) S330QCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CFM14JT330R | |
Description | RES 330 OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM14JT330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.47200 | ¥4.72 |
25 | ¥0.36080 | ¥9.02 |
50 | ¥0.27640 | ¥13.82 |
100 | ¥0.19350 | ¥19.35 |
250 | ¥0.15512 | ¥38.78 |
500 | ¥0.12422 | ¥62.11 |
1,000 | ¥0.09138 | ¥91.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06553 | ¥327.65 |
10,000 | ¥0.05690 | ¥569.00 |
25,000 | ¥0.05001 | ¥1,250.25 |
50,000 | ¥0.04587 | ¥2,293.50 |
125,000 | ¥0.04494 | ¥5,617.50 |