CFM12JT560R | ||
---|---|---|
DigiKey Part Number | S560HTR-ND - Tape & Reel (TR) S560HCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CFM12JT560R | |
Description | RES 560 OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM12JT560R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.52000 | ¥5.20 |
25 | ¥0.39680 | ¥9.92 |
50 | ¥0.30240 | ¥15.12 |
100 | ¥0.21140 | ¥21.14 |
250 | ¥0.17008 | ¥42.52 |
500 | ¥0.13594 | ¥67.97 |
1,000 | ¥0.10008 | ¥100.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07177 | ¥358.85 |
10,000 | ¥0.06232 | ¥623.20 |
25,000 | ¥0.05477 | ¥1,369.25 |
50,000 | ¥0.05024 | ¥2,512.00 |
125,000 | ¥0.04922 | ¥6,152.50 |