CF12JT33R0 | ||
---|---|---|
DigiKey Part Number | CF12JT33R0TR-ND - Tape & Reel (TR) CF12JT33R0CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CF12JT33R0 | |
Description | RES 33 OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CF12JT33R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | CF12JT33R0 Models |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models | CF12JT33R0 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.10.0065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.56100 | ¥5.61 |
25 | ¥0.40640 | ¥10.16 |
50 | ¥0.31540 | ¥15.77 |
100 | ¥0.21460 | ¥21.46 |
250 | ¥0.17624 | ¥44.06 |
500 | ¥0.13998 | ¥69.99 |
1,000 | ¥0.09934 | ¥99.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07677 | ¥383.85 |
10,000 | ¥0.06886 | ¥688.60 |
25,000 | ¥0.06322 | ¥1,580.50 |
50,000 | ¥0.05938 | ¥2,969.00 |
125,000 | ¥0.05803 | ¥7,253.75 |
Attribute | Description |
---|---|
Other Names | CF1/2335%RCT CF 1/2 33 5% R CF1/2335%R-ND CF1/233JRTR CF12JT33R0CT CF1/2335%RTR CF1/2335%R CF1/2335%RCT-ND CF1/233JRCT CF12JT33R0TR CF1/233JRCT-ND CF1/2335%RTR-ND CF1/233JRTR-ND |
Standard Package | 5,000 |