TT-21G | ||
---|---|---|
DigiKey Part Number | 2260-TT-21G-ND | |
Manufacturer | ||
Manufacturer Product Number | TT-21G | |
Description | LEAD FREE TIP TINNER, 21G CONTAI | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Solder Tip Tinner (Activator) For Use With Soldering Irons, Workstands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tip Tinner (Activator) | |
Size | - | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.88000 | ¥60.88 |