TLXURON170-IIF | ||
---|---|---|
DigiKey Part Number | 2260-TLXURON170-IIF-ND | |
Manufacturer | ||
Manufacturer Product Number | TLXURON170-IIF | |
Description | XURON 170-IIF SHEAR WITH LEAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | - | |
Features | Ergonomic, Soft Grips | |
Capacity | 20 AWG | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLXURON170-IIAS Datasheet |
HTML Datasheet | TLXURON170-IIAS Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.30.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.33000 | ¥103.33 |
Attribute | Description |
---|---|
Other Names | 2260-TLXURON170-IIF |
Standard Package | 1 |