TIPEND | ||
---|---|---|
DigiKey Part Number | 2260-TIPEND-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPEND | |
Description | WHITE TIP CAP FOR ALL SYRINGES | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tip Caps | |
For Use With/Related Products | Syringes |
Resource Type | Link |
---|---|
Datasheets | Dispensing Accessories Datasheet |
HTML Datasheet | Dispensing Accessories Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.2100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.83000 | ¥2.83 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥2.01050 | ¥201.05 |
1,000 | ¥1.74285 | ¥1,742.85 |
Attribute | Description |
---|---|
Other Names | 2260-TIPEND |
Standard Package | 1 |