AO853A | ||
---|---|---|
DigiKey Part Number | 2260-AO853A-ND | |
Manufacturer | ||
Manufacturer Product Number | AO853A | |
Description | 853A PRO QUARTZ PREHEATING STATI | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Preheating Plate | |
Wattage | 500W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Control/Display Type | Digital | |
Includes | Power Cord | |
Base Unit | 853A | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 176°F ~ 842°F (80°C ~ 450°C) | |
Features | ESD Safe, Infrared Elements, Switchable Heating Zone, Temperature Control | |
Tip Cleaner | Not Included |