AO8032A++ | ||
---|---|---|
DigiKey Part Number | 2260-AO8032A++-ND | |
Manufacturer | ||
Manufacturer Product Number | AO8032A++ | |
Description | 8032A++ HAND HELD DIGITAL HOT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun 110V 212°F ~ 896°F (100°C ~ 480°C) 550W Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 212°F ~ 896°F (100°C ~ 480°C) | |
Voltage | 110V | |
Power - Rated | 550W | |
Includes | Heat Gun, Manual, Nozzles, Power Cord | |
For Use With/Related Products | Desoldering, Soldering SMT Components | |
Compatible Tools | - | |
Features | LCD Display, Variable Airflow and Temperature Controls | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 1.2 CFM | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AO8032A++ Datasheet |
HTML Datasheet | AO8032A++ Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,168.27000 | ¥1,168.27 |
Attribute | Description |
---|---|
Other Names | 28841770630 028841770630 2260-AO8032A++ |
Standard Package | 1 |