968-046 | ||
---|---|---|
DigiKey Part Number | 1684-1049-ND | |
Manufacturer | ||
Manufacturer Product Number | 968-046 | |
Description | SENSOR OZONE 0-3V OUTPUT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Ozone (O3) Sensor 0 V ~ 3 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ozone (O3) | |
Accuracy | ±2% | |
Output | 0 V ~ 3 V | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.00000 | ¥421.00 |