968-043 | ||
---|---|---|
DigiKey Part Number | 1684-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | 968-043 | |
Description | SENSOR NITROGEN DIOXIDE USB OUT | |
Customer Reference | ||
Detailed Description | Nitrogen Dioxide (NO2) Sensor USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Nitrogen Dioxide (NO2) | |
Accuracy | ±15% | |
Output | USB | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 4mA |