968-038 | ||
---|---|---|
DigiKey Part Number | 1684-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | 968-038 | |
Description | DGS-SO2 DIGITAL GAS SENSOR MODUL | |
Customer Reference | ||
Detailed Description | Sulfur Dioxide Sensor USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Sulfur Dioxide | |
Accuracy | ±15% | |
Output | USB | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 4mA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Attribute | Description |
---|---|
Other Names | 1684-1038 |
Standard Package | 1 |