110-507 | ||
---|---|---|
DigiKey Part Number | 1684-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-507 | |
Description | SENSOR GAS NO2 THRU HOLE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Nitrogen Dioxide (NO2) Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
Resource Type | Link |
---|---|
Datasheets | 110-507 P Package |
HTML Datasheet | 110-507 P Package |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.35000 | ¥168.35 |
Attribute | Description |
---|---|
Other Names | 1684-1044 |
Standard Package | 100 |