SEN-15137 | ||
---|---|---|
DigiKey Part Number | 1568-1985-ND | |
Manufacturer | ||
Manufacturer Product Number | SEN-15137 | |
Description | JEVOIS SMART MACHINE VISION CAME | |
Customer Reference | ||
Detailed Description | Imaging Camera Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Imaging Camera | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | - | |
Light Source | - | |
Scan Rate | 120 scans/s | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Cable with Connector | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | SEN-15137 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | SEN-15137 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 1568-1985 15137 |
Standard Package | 1 |