COM-12929 | ||
---|---|---|
DigiKey Part Number | 1568-1681-ND | |
Manufacturer | ||
Manufacturer Product Number | COM-12929 | |
Description | EL WIRE - WHITE 3M (CHASING) | |
Customer Reference | ||
Detailed Description | Electroluminescent EL Wire (Flow Effect) White 9.84' (3m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | EL Wire (Flow Effect) | |
Color | White | |
Size / Dimension | 9.84' (3m) | |
Contents | - |
Resource Type | Link |
---|---|
Datasheets | EL Chasing Wire Technical Information |
HTML Datasheet | EL Chasing Wire Technical Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8543.70.7100 |
Attribute | Description |
---|---|
Other Names | COM-12929-ND 12929 1568-1681 |
Standard Package | 1 |