COM-11648 | ||
---|---|---|
DigiKey Part Number | COM-11648-ND | |
Manufacturer | ||
Manufacturer Product Number | COM-11648 | |
Description | ADDRESS LED 7 SEG I2C WHT | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C, SPI, UART White 40.60mm L x 22.90mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | 7 Segment | |
Number of LEDs | 4 Digit | |
Color | White | |
Controller Type | ATMega328 | |
Utilized LED | - | |
Interface | I2C, SPI, UART | |
Mounting Type | User Defined | |
Size / Dimension | 40.60mm L x 22.90mm W |