COM-10800 | ||
---|---|---|
DigiKey Part Number | 1568-1434-ND | |
Manufacturer | ||
Manufacturer Product Number | COM-10800 | |
Description | EL PANEL - BLUE-GREEN (10X10CM) | |
Customer Reference | ||
Detailed Description | Electroluminescent EL Panel Green 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | EL Panel | |
Color | Green | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Contents | - |