UT0S14JCS | ||
---|---|---|
DigiKey Part Number | SOU2039-ND | |
Manufacturer | ||
Manufacturer Product Number | UT0S14JCS | |
Description | CONN BACKSH W/CLMP SZ14 PG13.5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Backshell, Cable Clamp PG13.5 14 | |
Datasheet | Datasheet | |
EDA/CAD Models | UT0S14JCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.276" ~ 0.413" (7.00mm ~ 10.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | PG13.5 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | TRIM TRIO™ Connectors |
CAD Models | UT0S14JCS Models |
HTML Datasheet | UT0SxxJC Drawing |
Product Drawings | UT0SxxJC Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.86000 | ¥219.86 |
10 | ¥192.53800 | ¥1,925.38 |
25 | ¥184.21840 | ¥4,605.46 |
50 | ¥178.27600 | ¥8,913.80 |
100 | ¥172.33410 | ¥17,233.41 |
250 | ¥162.82604 | ¥40,706.51 |
500 | ¥158.07212 | ¥79,036.06 |
Attribute | Description |
---|---|
Other Names | SOU2039 UT0S14JCS-ND 3937-UT0S14JCS |
Standard Package | 25 |