UT010LPGN | ||
---|---|---|
DigiKey Part Number | SOU2015-ND | |
Manufacturer | ||
Manufacturer Product Number | UT010LPGN | |
Description | CONN BACKSH W/CLMP SZ10 SIL PG9 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Backshell, Cable Clamp PG9 10 | |
Datasheet | Datasheet | |
EDA/CAD Models | UT010LPGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.197" ~ 0.531" (5.00mm ~ 13.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10 | |
Thread Size | PG9 | |
Cable Exit | 90° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | 8 pcs - 2 pc Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,000.47000 | ¥1,000.47 |
25 | ¥882.74000 | ¥22,068.50 |
100 | ¥806.23540 | ¥80,623.54 |