SC16ML11D70 | ||
---|---|---|
DigiKey Part Number | SOU2140-ND | |
Manufacturer | ||
Manufacturer Product Number | SC16ML11D70 | |
Description | CONN SOCKET 16-18AWG GOLD CRIMP | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Trim Trio #16 Contacts |
Video File | Souriau UTL Series Plastic Connectors | Digi-Key Daily How to change heads of Shandles Crimp tool How to crimp stamped and formed Trim Trio contacts |
Featured Product | TRIM TRIO™ Connectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
10 | ¥10.80400 | ¥108.04 |
25 | ¥10.34720 | ¥258.68 |
50 | ¥10.11620 | ¥505.81 |
100 | ¥9.65610 | ¥965.61 |
300 | ¥8.73613 | ¥2,620.84 |
500 | ¥8.04650 | ¥4,023.25 |
1,000 | ¥6.89700 | ¥6,897.00 |
Attribute | Description |
---|---|
Other Names | SC16ML11D70-ND SC16ML11D70-MOD SOU2140 |
Standard Package | 100 |