Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 850VA / 510W | |
AC Outlets | - | |
Backup Time - Max Load | 2 minutes | |
Media Lines Protected | - | |
Voltage - Output | 230V | |
Input Connector | Screw Terminals | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Size / Dimension | 4.815" L x 11.098" W (122.30mm x 281.90mm) | |
Height | 4.870" (123.70mm) | |
Base Product Number |