SDU500A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SolaHD
In Stock: 57
Unit Price: ¥3,788.83000
Datasheet

SDU500A

DigiKey Part Number
2106-SDU500A-ND
Manufacturer
Manufacturer Product Number
SDU500A
Description
OFFLINE UPS 500VA 120V DIN A-SER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
500VA / 300W
AC Outlets
-
Backup Time - Max Load
4 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
Screw Terminals
Output Connector
Screw Terminals
Cord Length
-
Size / Dimension
4.815" L x 11.098" W (122.30mm x 281.90mm)
Height
4.870" (123.70mm)
Base Product Number