Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | SDN™ Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SDN-C Red Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,184.89000 | ¥2,184.89 |
10 | ¥2,109.52900 | ¥21,095.29 |
25 | ¥2,071.86120 | ¥51,796.53 |
Attribute | Description |
---|---|
Other Names | 783472873777 SDN2X20RED 2106-SDN 2X20RED 2106-SDN2X20RED 2106-SDN 2X20RED-ND |
Standard Package | 1 |